Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | US 58 4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 161903501 |
| Your Part Number | |
| Technical Datasheet |
3,466 total stock globally
Need more?
3,466 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.163 ($0.1793) |
Price for:Each
Minimum: 10
Multiple: 10
$1.63 ($1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | US 58 4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 161903501 |
| Technical Datasheet | |
| External Width | 9.9mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The US 58-4 is a Transistor Mounting Pad for use with TO-5 case style semiconductors, the US-pads convent the TO 5 pin circle to a pitch of 0.1-inch. It features GF reinforced polyamide 6 material.
- UL94V-0/UL94V-1 Flammability rating
- -40 to +205°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
| External Width | 9.9mm |
|---|
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
