Print Page
Image is for illustrative purposes only. Please refer to product description.
5,999 total stock globally
Need more?
5999 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.273 ($0.3003) |
Price for:Each
Minimum: 10
Multiple: 10
$2.73 ($3.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU 5 SOT 199
Order Code189235402
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-218 / TO-220 / TO-247 / TO-248 / TO-3P
External Length27.8mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THFU 5 is a Retaining Spring with stainless steel and snap-in mounting. This spring is used with TO-218, TO-220, TO-247, TO-248, TO 264, TO-3P, TO 262, SOT 199, SOT 429 and TO 202 transistor-housing. Suitable for SK 489, SK 490, SK 589 and SK 617 heat sinks.
- Material: Stainless Steel
- Mounting Type: Snap-in
- Spring Force: 25 N
- Dimensions: 27.8mm x 10mm
Applications
HVAC
Technical Specifications
Fixing Type
Retaining Spring
External Length
27.8mm
Product Range
-
For Use With
TO-218 / TO-220 / TO-247 / TO-248 / TO-3P
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268