Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 8 200 24Copy
Manufacturer Standard Lead Time2 weeks
Order Code4708703
Product RangeLA V 8 Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $523.440 ($575.784) |
Price for:Each
Minimum: 1
Multiple: 1
$523.44 ($575.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 8 200 24Copy
Manufacturer Standard Lead Time2 weeks
Order Code4708703
Product RangeLA V 8 Series
Technical Datasheet
Thermal Resistance0.03K/W
External Height - Metric74mm
External Width - Metric188mm
External Length - Metric200mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.91"
External Width - Imperial7.4"
External Length - Imperial7.87"
Product RangeLA V 8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.03K/W
External Width - Metric
188mm
Flow Rate Max
56m³/h
Heat Sink Mounting
-
External Height - Imperial
2.91"
External Length - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
74mm
External Length - Metric
200mm
Noise Rating
41dBA
Heat Sink Material
Aluminium
External Width - Imperial
7.4"
Product Range
LA V 8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
