Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 250 06 LF PAK LF PAK (SOT 669)
Order Code4573431
Product RangeFK 250 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.300 ($132.330) |
| 5+ | $116.560 ($128.216) |
| 10+ | $113.060 ($124.366) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$120.30 ($132.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 250 06 LF PAK LF PAK (SOT 669)
Order Code4573431
Product RangeFK 250 Series
Technical Datasheet
Thermal Resistance37K/W
Packages CooledSOT-669 (LF PAK)
External Width - Metric15mm
External Height - Metric6.5mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.59"
External Height - Imperial0.26"
External Length - Imperial0.31"
External Diameter - Imperial-
Product RangeFK 250 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
37K/W
External Width - Metric
15mm
External Length - Metric
8mm
Heat Sink Material
Copper
External Height - Imperial
0.26"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-669 (LF PAK)
External Height - Metric
6.5mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.31"
Product Range
FK 250 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001