Print Page
Image is for illustrative purposes only. Please refer to product description.

528 total stock globally
Need more?
528 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.420 ($10.362) |
Price for:Each
Minimum: 1
Multiple: 1
$9.42 ($10.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No97.02SPA
Order Code132967701
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 97.02SPA is a 8-pin Relay Socket with screw terminals, plastic retain and release clip. This 97 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip, identification tag, 8-way jumper link, timer modules, plastic retain and release clip. This socket and its accessories suitable for 46 series 46.52 relay.
- Blue colour
- 6kV Between coil and contacts dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
