Print Page
1,198 total stock globally
2,800 more incoming. You can reserve stock now
1,198 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.110 ($8.921) |
Price for:Each
Minimum: 1
Multiple: 1
$8.11 ($8.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No95.85.3SMACopy
Manufacturer Standard Lead Time13 weeks
Order Code116937001
Product Range95 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 95.85.3SMA from Finder is a relay socket with screw terminals for panel or 35mm DIN rail mounting.
- For use with 40.51, 40.52, 40.62 series relays
- Metal retaining clip
- IP20 protection
- Rated for 10A at 250V
- Blue colour socket
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
10A
Product Range
95 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044346

