Print Page
1,505 total stock globally
650 more incoming. You can reserve stock now
1,505 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.230 ($10.153) |
Price for:Each
Minimum: 1
Multiple: 1
$9.23 ($10.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No95.75SMACopy
Manufacturer Standard Lead Time14 weeks
Order Code116923002
Product Range95 Series
Also Known AsGTIN UPC EAN: 8012823259376
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
95.75SMA is a 95 series, relay socket.
- DIN rail, panel mounting
- Screw socket terminals
- 8-pins, 10A current rating
- 250V voltage rating
- Blue colour
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
10A
Product Range
95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036

