Print Page
165 total stock globally
Need more?
165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.760 ($4.136) |
Price for:Each
Minimum: 1
Multiple: 1
$3.76 ($4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No94.13SMA
Order Code116924701
Product Range94 Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins12Pins
Current Rating10A
Voltage Rating250V
Product Range94 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 94.13SMA is a 12-pin Relay Socket with quick-connect terminals and metal retaining clip. This 94 series relay socket is ideal for PCB through hole mounting. It comes with a metal retaining clip. This socket and its accessories suitable for 55 series 55.33 relay.
- Blue colour
- ≥2kVAC Dielectric strength
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
94 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

