Print Page
135 total stock globally
Need more?
135 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.180 ($10.098) |
Price for:Each
Minimum: 1
Multiple: 1
$9.18 ($10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 94.04 is a 14-pin Relay Socket with screw terminals. This 94 series relay socket is ideal for DIN rail or panel mounting. It comes with a coil indication and EMC suppression modules, jumper link, timer modules and plastic retaining and release clip. This socket and its accessories suitable for 55 series 55.32 and 55.34 relays.
- Blue color
- 2kVAC Dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
10A
Product Range
94 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074

