Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFINDER
Manufacturer Part No93.51.7.024Copy
Manufacturer Standard Lead Time9 weeks
Order Code2365563
Your Part Number
194 total stock globally
Need more?
194 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.320 ($43.252) |
| 5+ | $28.980 ($31.878) |
| 10+ | $18.630 ($20.493) |
| 20+ | $18.260 ($20.086) |
| 50+ | $17.890 ($19.679) |
Price for:Each
Minimum: 1
Multiple: 1
$39.32 ($43.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Quick Connect
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027397
