Print Page
Image is for illustrative purposes only. Please refer to product description.

145 total stock globally
Need more?
145 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.210 ($44.231) |
Price for:Each
Minimum: 1
Multiple: 1
$40.21 ($44.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 86.30.0.024.0000 from Finder is a bi-function and multi voltage timer module. This device can be plugged in for use with 90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.03, 95.05, 95.55, 97.01, 97.02, 97.51 and 97.52 sockets.
- AI- ON delay
- DI- ON pulse
- Nominal voltage at AC (50/60Hz)/DC is 12VAC/VDC to 24VAC/VDC
- 0.15W rated power
- Repeatability of ±1%
- Recovery time ≤50ms
- Setting accuracy full range of ±5%
- IP20 protection
- CE, cULuc recognized
- LED indicator
Applications
Automation & Process Control, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
