Print Page
Image is for illustrative purposes only. Please refer to product description.

984 total stock globally
Need more?
984 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.660 ($86.526) |
Price for:Each
Minimum: 1
Multiple: 1
$78.66 ($86.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 86.00.0.240.0000 from Finder is a multi function timer module for use in conjunction with relay & socket.
- Time scale from 0.05s to 100h
- Plug-in for use with 90.02, 90.03 and 92.03 sockets
- Nominal voltage at 50Hz to 60Hz is 12VAC/VDC to 240VAC/VDC
- 1.2W rated power
- Repeatability of ±1%
- Recovery time ≤50ms
- Setting accuracy full range of ±5%
- IP20 protection
- CE, cULuc recognized
- LED indicator
Applications
Automation & Process Control, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
