Print Page
1,116 total stock globally
205 more incoming. You can reserve stock now
1,116 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.730 ($81.103) |
Price for:Each
Minimum: 1
Multiple: 1
$73.73 ($81.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7S.23.9.024.0210Copy
Manufacturer Standard Lead Time14 weeks
Order Code293080102
Product Range7S Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, SPST-NC
Product Range7S Series
Relay MountingDIN Rail
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel Gold
IP RatingIP20
SVHCNo SVHC (04-Feb-2026)
Product Overview
7S.23.9.024.0210 is a 7S series modular relay with forcibly guided contacts. It is designed for safety applications and features class A forcibly guided contact relays compliant with EN 61810-3 (previously EN 50205). The relay has been evaluated for SIL2 according to EN 61508, and it can be used in functional safety applications up to SIL2 according to EN 62061, as well as up to PL d according to IEC 13849-1 (instead of for functional reliability in machinery and plant engineering according to EN 13849-1).
- For functional reliability in machinery and plant engineering according to EN 13849-1
- DC coil, cadmium free contacts, 17.5mm wide
- Coil status visual indication with LED, 35mm rail (EN 60715) mount
- 3 pole (2 NO + 1 NC), screw terminals type
- 3 contacts output, DC supply version
- Operating range from 16.8 to 30V, 38.2mA rated input current at UN, 0.9W rated power at UN
- AgNi +Au (7S.23) only case material, 2 NO + 1 NC (DPST-NO+SPST-NC) NO and NC contacts
- 250VAC rated switching voltage (50/60Hz), 10 · 10⁶ mechanical life
- IP 20 rating, 7ms/11ms operate/release time
- Ambient temperature range from -40 to +70°C
Technical Specifications
Coil Voltage
24VDC
Product Range
7S Series
Contact Current
10A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555

