Print Page
1,029 total stock globally
Need more?
1,029 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.320 ($76.252) |
Price for:Each
Minimum: 1
Multiple: 1
$69.32 ($76.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 7S.23.9.024.0210Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 293080101 |
| Product Range | 7S Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPST-NO, SPST-NC |
| Product Range | 7S Series |
| Relay Mounting | DIN Rail |
| Contact Current | 10A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | - |
| Contact Material | Silver Nickel Gold |
| IP Rating | IP20 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
7S.23.9.024.0210 is a 7S series modular relay with forcibly guided contacts. It is designed for safety applications and features class A forcibly guided contact relays compliant with EN 61810-3 (previously EN 50205). The relay has been evaluated for SIL2 according to EN 61508, and it can be used in functional safety applications up to SIL2 according to EN 62061, as well as up to PL d according to IEC 13849-1 (instead of for functional reliability in machinery and plant engineering according to EN 13849-1).
- For functional reliability in machinery and plant engineering according to EN 13849-1
- DC coil, cadmium free contacts, 17.5mm wide
- Coil status visual indication with LED, 35mm rail (EN 60715) mount
- 3 pole (2 NO + 1 NC), screw terminals type
- 3 contacts output, DC supply version
- Operating range from 16.8 to 30V, 38.2mA rated input current at UN, 0.9W rated power at UN
- AgNi +Au (7S.23) only case material, 2 NO + 1 NC (DPST-NO+SPST-NC) NO and NC contacts
- 250VAC rated switching voltage (50/60Hz), 10 · 10⁶ mechanical life
- IP 20 rating, 7ms/11ms operate/release time
- Ambient temperature range from -40 to +70°C
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | 7S Series |
| Contact Current | 10A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Nickel Gold |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPST-NO, SPST-NC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | - |
| IP Rating | IP20 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038555 |

