Print Page
2,549 total stock globally
Need more?
2549 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.120 ($18.832) |
Price for:Each
Minimum: 1
Multiple: 1
$17.12 ($18.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No50.12.9.024.1000
Order Code132968101
Product Range50 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product Range50 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Nickel
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
50.12.9.024.1000 is a 50 series Forcibly guided contact relay.
- DPDT contact configuration
- High physical separation between adjacent contacts
- Cadmium free contact materials
- 8mm, 6kV (1.2/50μs) isolation between coil and contacts
- Flux proof RTII version
- 5mm contact pinning, PCB mounting
- For medium duty switching, suggested for DC loads
- Rated current/maximum peak current is 8/15A
- Rated voltage/maximum switching voltage is 250/400V AC
- Ambient temperature range from -40 to +70°C
Technical Specifications
Coil Voltage
24VDC
Product Range
50 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02