Print Page
3,842 total stock globally
Need more?
3842 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.470 ($17.017) |
Price for:Each
Minimum: 1
Multiple: 1
$15.47 ($17.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No50.12.9.012.1000
Order Code132968001
Product Range50 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Product Range50 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50 series from Finder are safety relays. These PCB relays have force guided contacts according to EN 50205 type B standards.
- DPDT contact configuration
- High physical separation between adjacent contacts
- Cadmium free contact materials
- 8mm, 6kV (1.2/50μs) isolation between coil and contacts
- Flux proof RTII version
- 5mm contact pinning
- Switching capacity of 8A at 250VAC
- For medium duty switching, suggested for DC loads
- Gold plate contacts for low level switching capability
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Safety
Technical Specifications
Coil Voltage
12VDC
Product Range
50 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02