Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFINDER
Manufacturer Part No4C.01.9.024.0050SPA
Order Code132969702
Your Part Number
Technical Datasheet
104 total stock globally
120 more incoming. You can reserve stock now
104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.320 ($28.952) |
Price for:Each
Minimum: 1
Multiple: 1
$26.32 ($28.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4C.01.9.024.0050SPA is a 1-pole Relay Interface Module with DC coil, 4C.01 series. 1CO (SPDT) contact configuration, AgNi contact. Ideal interface for PLC and electronic systems. Instant ejection of relay using plastic retaining clip. Supply status indication and coil suppression module as standard. Identification label. Standard for DC green LED + diode (polarity +A1). 35mm rail (EN 60715) mount, screw terminal socket.
- 6kV (1.2/50μs) Isolation, coil contacts
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Voltage VAC
250VAC
SVHC
No SVHC (25-Jun-2025)
Contact Current
16A
Contact Voltage VDC
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065