Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No44.62.7.024.4000
Order Code1169305
Product Range44 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product Range44 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.2kohm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 44.62.7.024.4000
1 Product Found
Product Overview
The 44 series from Finder are miniature PCB relays. These are double pole, standard or sensitive DC coil relays with 5mm contact pin pitch.
- DPDT contact configuration
- Compliance to CSA, UL and VDE standard
- Switching capacity of 6A, 10A at 250VAC based on ordering
- High physical separation between adjacent contacts
- Cadmium free contact materials
- Selectable coil voltage of 6VDC, 9VDC, 12VDC, 14VDC, 24VDC, 28VDC, 48VDC, 60VDC, 110VDC and 125VDC
- 8mm, 6kV (1.2/50μs) isolation between coil and contacts
- Flux proof RT II version
- Coil EMC suppression
- 35mm rail mount via screw and screwless sockets
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Coil Voltage
24VDC
Product Range
44 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018