Print Page
6,289 total stock globally
3,000 more incoming. You can reserve stock now
6289 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.690 ($9.559) |
Price for:Each
Minimum: 1
Multiple: 1
$8.69 ($9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No40.52.7.024.0000
Order Code116917402
Product Range40 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.15kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
40.52.7.024.0000 is a miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- 2 CO 8A (5mm pin pitch)
- Pin length 5.3mm for PCB or sockets
- Meets EN 60335-1 glow wire requirements
- UL, CSA and VDE standards approved
- Sensitive DC coil
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
1.15kohm
Coil Voltage
24VDC
Product Range
40 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016