Print Page
5,680 total stock globally
8,000 more incoming. You can reserve stock now
5,680 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.540 ($8.294) |
Price for:Each
Minimum: 1
Multiple: 1
$7.54 ($8.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 40.52.7.024.0000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 116917401 |
| Product Range | 40 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Product Range | 40 Series |
| Relay Mounting | Through Hole |
| Coil Type | DC Sensitive |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.15kohm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
40.52.7.024.0000 is a miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- 2 CO 8A (5mm pin pitch)
- Pin length 5.3mm for PCB or sockets
- Meets EN 60335-1 glow wire requirements
- UL, CSA and VDE standards approved
- Sensitive DC coil
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.15kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | 40 Series |
| Coil Type | DC Sensitive |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |

