Print Page
268 total stock globally
260 more incoming. You can reserve stock now
268 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.320 ($34.452) |
Price for:Each
Minimum: 1
Multiple: 1
$31.32 ($34.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No34.81.7.024.9024Copy
Manufacturer Standard Lead Time12 weeks
Order Code116934402
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max36VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min16.8VDC
Control Voltage Min1.5VDC
Control Voltage Max24VDC
Product Range34 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
34.81.7.024.9024 is a 34-series ultra-slim solid state relay.
- Silent, high-speed switching with long electrical life
- Ultra slim (5mm), package
- 3000V AC insulation, input-output
- 6A, 24V DC output switching
- 1 NO (SPST-NO) contact configuration
- 6/50A rated current/maximum peak current (10ms)
- Ambient temperature range from –20 to +70°C
- RT III environmental protection
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
36VDC
Relay Terminals
Through Hole
Operating Voltage Min
16.8VDC
Control Voltage Max
24VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
6A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
1.5VDC
Product Range
34 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

