Print Page
781 total stock globally
450 more incoming. You can reserve stock now
781 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.110 ($12.221) |
Price for:Each
Minimum: 1
Multiple: 1
$11.11 ($12.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No34.51.7.005.0010Copy
Manufacturer Standard Lead Time12 weeks
Order Code116933802
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current6A
Product Range34 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin
Coil Resistance130ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Finder 34.51 series are ultra slim PCB relays. These electromechanical relays features single pole, sensitive DC coil in ultra slim 5mm package.
- SPDT contact configuration
- Available in flux proof and flat version
- UL, CSA and VDE standards approved
- Low coil power of 170mW
- Switching capacity of 6A at 250VAC
- Cadmium free contact materials
- 6kV (1.2/50 μs) insulation between coil and contacts
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC, 60VDC
- 8/8mm clearance distance
- 35mm rail mount via screw or screwless sockets
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
130ohm
Coil Voltage
5VDC
Product Range
34 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Tin
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

