Print Page
192 total stock globally
1,080 more incoming. You can reserve stock now
192 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.900 ($50.490) |
Price for:Each
Minimum: 1
Multiple: 1
$45.90 ($50.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 22.32.0.024.4320Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 188909001 |
| Product Range | 22 Series |
| Technical Datasheet | |
| Load Current Inductive | 10A |
| Relay Mounting | DIN Rail |
| Operating Voltage | 440VAC |
| Contact Configuration | DPST-NO |
| No. of Poles | 2 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | 25A |
| Coil Voltage VAC Nom | 24V |
| Coil Voltage VDC Nom | 24V |
| Switching Power AC1 | 1kW |
| Load Current Resistive | 25A |
| Switching Current AC3 | 10A |
| Product Range | 22 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Finder 22 series are modular contactors. The contactors are two or four pole relays with AgNi and AgSnO2 contact material. These AgNi contacts are specifically intended for resistive and inductive loads. AgSnO2 contacts are for lamp and high inrush current loads.
- 35mm wide and 17.5mm wide size relays
- Switching capacity of 25A at 250VAC
- AC and DC coils available based on ordering
- NO contact gap ≥ 3mm, double break
- Continuous duty for the coil and contacts
- AC/DC silent coil (with varistor protection)
- Protective separation (reinforced insulation) between coil and contacts
- Mechanical and LED indicators as standard
- Auto-on-off selector version available
- AgNi and AgSnO2 contact versions available
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
| Load Current Inductive | 10A |
|---|---|
| Operating Voltage | 440VAC |
| No. of Poles | 2 Pole |
| Switching Current AC1 | 25A |
| Coil Voltage VDC Nom | 24V |
| Load Current Resistive | 25A |
| Product Range | 22 Series |
| Relay Mounting | DIN Rail |
|---|---|
| Contact Configuration | DPST-NO |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | 24V |
| Switching Power AC1 | 1kW |
| Switching Current AC3 | 10A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 22.32.0.024.4320
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |

