Print Page
932 total stock globally
Need more?
932 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.638 ($0.7018) |
Price for:Each
Minimum: 10
Multiple: 10
$6.38 ($7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No095.91.3
Order Code116937102
Product Range95 Series
Technical Datasheet
Product Range95 Series
Relay Clip TypeRetaining
For Use With41 Series Relay
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Finder 095.91.3 retaining and release clip is a plastic accessory designed for use with Finder 95 Series relay sockets, providing secure mechanical retention of plug‑in relays during operation. It ensures the relay is firmly held in place while also allowing easy manual release for maintenance or replacement, supporting safe and efficient servicing. The clip is commonly supplied with compatible sockets as part of SPA packaging and is ideal for use in control panels, automation systems, and industrial electrical installations where reliable relay retention is required.
- Plastic retaining and release clip for plug‑in relay sockets
- Designed for use with Finder 95 Series relay sockets
- Provides secure mechanical retention of relays during operation
- Allows quick and safe manual release for relay replacement and maintenance
- Supplied as standard with compatible sockets in SPA packaging
- Helps prevent accidental relay dislodgement in vibration‑prone environments
- Suitable for use in industrial control panels and automation systems
Applications
Industrial
Technical Specifications
Product Range
95 Series
For Use With
41 Series Relay
Relay Clip Type
Retaining
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002