Print Page
Image is for illustrative purposes only. Please refer to product description.

101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.940 ($29.634) |
Price for:Each
Minimum: 1
Multiple: 1
$26.94 ($29.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4001 EHCopy
Order Code120883802
Technical Datasheet
No. of Fibres1Fibres
Product Overview
The FDPF 4001 EH is a 20m 1-core simplex Fibre Optic Cable made of polyethylene jacket. It has large core diameter and high numerical aperture provide highly efficient coupling to inexpensive visible LEDs.
- CPR: Not Yet Qualified
- Compatible with a wide range of OMC connectors and components
- -0.15dB/m Attenuation
- 17m Minimum bend radius
- 1000μ/2.2mm Fibre/jacket diameter
Applications
Signal Processing, Imaging, Video & Vision, Industrial
Technical Specifications
No. of Fibres
1Fibres
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
