Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.510 ($44.561) |
Price for:Each
Minimum: 1
Multiple: 1
$40.51 ($44.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The A19A52A0 is a 2m high quality Fibre Optic Cable utilizing the latest state of the art ceramic FSMA connectors fitted and polished to professional standards. It is useful to point to point connectors or as an economical means of obtaining factory prepared pigtails for fusion splicing. Two pigtails are produced when a lead is cut in half.
- 50/125μm Core and cladding
- 3.0dB/km Attenuation of fibre
- 1.5dB In-lose per pair
Applications
Communications & Networking, Fibre Optics, Aerospace, Defence, Military
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028