Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PC 200/75 HGCopy
Order Code2779104
Product RangeUL MNX Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 200/75 HGCopy
Order Code2779104
Product RangeUL MNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric255mm
External Width - Metric180mm
External Depth - Metric76.2mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 4, 4X
External Height - Imperial10"
External Width - Imperial7.1"
External Depth - Imperial3"
Product RangeUL MNX Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
255mm
External Depth - Metric
76.2mm
Body Colour
Gray
External Height - Imperial
10"
External Depth - Imperial
3"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X
External Width - Imperial
7.1"
Product Range
UL MNX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.629143
