Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTA 201610 ENCLOSURECopy
Manufacturer Standard Lead Time6 weeks
Order Code142267001
Your Part Number
174 total stock globally
Need more?
174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.310 ($49.841) |
Price for:Each
Minimum: 1
Multiple: 1
$45.31 ($49.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 201610 ENCLOSURECopy
Manufacturer Standard Lead Time6 weeks
Order Code142267001
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric98mm
External Width - Metric163mm
External Depth - Metric201mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.86"
External Width - Imperial6.42"
External Depth - Imperial7.91"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TA201 610 is a grey Enclosure made of ABS (acrylonitrile butadiene styrene). This enclosure comes with base with PUR gasket and screws for mounting plate or DIN rail cover with polyamide cover screws and plastic hinges.
- -40 to 80°C Short term temperature range
- Electrical insulated
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
98mm
External Depth - Metric
201mm
Body Colour
Grey
External Height - Imperial
3.86"
External Depth - Imperial
7.91"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
163mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.42"
Product Range
0
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
