Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPM 4040 MOUNTING PLATE.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4571624
Product RangeEuronord P Series
Also Known As9823011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.800 ($29.480) |
| 5+ | $25.660 ($28.226) |
| 10+ | $24.290 ($26.719) |
| 20+ | $23.890 ($26.279) |
| 50+ | $23.650 ($26.015) |
Price for:Each
Minimum: 1
Multiple: 1
$26.80 ($29.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPM 4040 MOUNTING PLATE.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4571624
Product RangeEuronord P Series
Also Known As9823011
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox Euronord P Series Enclosures
External Depth - Metric385mm
External Width - Metric390mm
External Height - Metric1.5mm
External Depth - Imperial15.16"
External Width - Imperial15.35"
External Height - Imperial0.04"
Product RangeEuronord P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
385mm
External Height - Metric
1.5mm
External Width - Imperial
15.35"
Product Range
Euronord P Series
Plate Material
Galvanised Steel
For Use With
Fibox Euronord P Series Enclosures
External Width - Metric
390mm
External Depth - Imperial
15.16"
External Height - Imperial
0.04"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57
