Print Page
PC M 95 G ENCLOSURE
Plastic Enclosure, IK08, Grey Cover, Push Button, Polycarbonate, 95 mm, 140 mm, 230 mm, IP66, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | PC M 95 G ENCLOSURECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 100412001 |
| Product Range | PICCOLO Series |
| Your Part Number | |
| Technical Datasheet |
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.610 ($129.371) |
Price for:Each
Minimum: 1
Multiple: 1
$117.61 ($129.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | PC M 95 G ENCLOSURECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 100412001 |
| Product Range | PICCOLO Series |
| Technical Datasheet | |
| Enclosure Type | Push Button |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 95mm |
| External Width - Metric | 140mm |
| External Depth - Metric | 230mm |
| IP Rating | IP66, IP67 |
| Body Colour | Grey |
| NEMA Rating | NEMA 1, 4X, 6, 12, 13 |
| External Height - Imperial | 3.74" |
| External Width - Imperial | 5.51" |
| External Depth - Imperial | 9.06" |
| Product Range | PICCOLO Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The PC M 95 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL746C5V Flammability rating
Applications
Industrial
Technical Specifications
| Enclosure Type | Push Button |
|---|---|
| External Height - Metric | 95mm |
| External Depth - Metric | 230mm |
| Body Colour | Grey |
| External Height - Imperial | 3.74" |
| External Depth - Imperial | 9.06" |
| SVHC | No SVHC (07-Nov-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 140mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | NEMA 1, 4X, 6, 12, 13 |
| External Width - Imperial | 5.51" |
| Product Range | PICCOLO Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
