Print Page
PC F 85 G ENCLOSURE
Plastic Enclosure, IK08, Grey Cover, Industrial, Polycarbonate, 85 mm, 80 mm, 230 mm, IP66, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | PC F 85 G ENCLOSURECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 132539701 |
| Also Known As | GTIN UPC EAN: 6418074002211 |
| Your Part Number | |
| Technical Datasheet |
163 total stock globally
Need more?
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.950 ($64.845) |
Price for:Each
Minimum: 1
Multiple: 1
$58.95 ($64.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | PC F 85 G ENCLOSURECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 132539701 |
| Also Known As | GTIN UPC EAN: 6418074002211 |
| Technical Datasheet |
Product Overview
Manufactured from impact resistant polycarbonate and IP67 rated, “Piccolo” enclosures are specially designed for terminal blocks, electronic devices and push buttons and are ideal for a multitude of small housing applications.
- Temperature range: -40 to +120°C
- Lid is sealed by a polyurethane gasket
- Good chemical resistance
- Fitted with a grey lid
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .38 |
