Print Page
PC 150/60 HT ENCLOSURE
Plastic Enclosure, IK08, High Base, Multipurpose, Polycarbonate, 60 mm, 130 mm, 180 mm, IP66, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | PC 150/60 HT ENCLOSURECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 247347001 |
| Product Range | MNX Series |
| Your Part Number | |
| Technical Datasheet |
475 total stock globally
Need more?
475 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.240 ($62.964) |
Price for:Each
Minimum: 1
Multiple: 1
$57.24 ($62.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | PC 150/60 HT ENCLOSURECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 247347001 |
| Product Range | MNX Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 60mm |
| External Width - Metric | 130mm |
| External Depth - Metric | 180mm |
| IP Rating | IP66, IP67 |
| Body Colour | Grey, Transparent |
| NEMA Rating | NEMA 1, 4, 4X, 6 |
| External Height - Imperial | - |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | MNX Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The PC 150/60 HT is a MNX Enclosure made of polycarbonate (PC) with smoked transparent cover. This enclosure utilizes world-class injection moulding technology. It is designed to house and protect all kinds of electrical and electronic components in the most demanding applications.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with TPE gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 60mm |
| External Depth - Metric | 180mm |
| Body Colour | Grey, Transparent |
| External Height - Imperial | - |
| External Depth - Imperial | - |
| SVHC | No SVHC (07-Nov-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 130mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | NEMA 1, 4, 4X, 6 |
| External Width - Imperial | - |
| Product Range | MNX Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.590974 |
