Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMB 10564 II VENT.DEV. SET
Order Code132539302
Your Part Number
Technical Datasheet
505 total stock globally
Need more?
505 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.550 ($18.205) |
Price for:Each
Minimum: 1
Multiple: 1
$16.55 ($18.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10564 II VENT.DEV. SET
Order Code132539302
Technical Datasheet
Enclosure MaterialNylon
Body Colour-
For Use WithPC/ABS Cabinets
External Height - Metric20mm
External Width - Metric50mm
External Depth - Metric70mm
External Height - Imperial0.79"
External Width - Imperial1.97"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MB 10564 II is a Ventilator with nylon (polyamide) construction. Suitable for use with PC/ABS cabinets.
- IP44 Protection rating
Applications
Industrial
Contents
Ventilator, Screws.
Technical Specifications
Enclosure Material
Nylon
For Use With
PC/ABS Cabinets
External Width - Metric
50mm
External Height - Imperial
0.79"
External Depth - Imperial
2.76"
SVHC
No SVHC (07-Nov-2024)
Body Colour
-
External Height - Metric
20mm
External Depth - Metric
70mm
External Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057