Print Page
MB 10391-PM
Flange Gasket Set, EDPM Rubber, 15mm Depth x 127 mm Width x 332 mm Height, IP66, EK Series
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.010 ($33.011) |
| 5+ | $27.450 ($30.195) |
| 10+ | $26.360 ($28.996) |
| 20+ | $25.790 ($28.369) |
| 50+ | $25.270 ($27.797) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$30.01 ($33.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gasket / Seal Type
Flange Gasket
Gasket / Seal Length
15mm
SVHC
No SVHC (07-Nov-2024)
Gasket / Seal Material
EDPM Rubber
Product Range
EK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33

