Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFP 8060-D FP, CLOSEDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4571613
Product RangeCAB P Series
Also Known As8278060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $335.860 ($369.446) |
Price for:Each
Minimum: 1
Multiple: 1
$335.86 ($369.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 8060-D FP, CLOSEDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4571613
Product RangeCAB P Series
Also Known As8278060
Technical Datasheet
Plate TypeFront Plate
Plate Material-
Plate Colour-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric600mm
External Width - Metric800mm
External Height - Metric1mm
External Depth - Imperial23.62"
External Width - Imperial31.5"
External Height - Imperial0.04"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
600mm
External Height - Metric
1mm
External Width - Imperial
31.5"
Product Range
CAB P Series
Plate Material
-
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
800mm
External Depth - Imperial
23.62"
External Height - Imperial
0.04"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.78
