Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part No7720026Copy
Manufacturer Standard Lead Time6 weeks
Order Code4571610
Also Known As7720026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.260 ($26.686) |
| 5+ | $22.850 ($25.135) |
| 10+ | $21.750 ($23.925) |
| 20+ | $20.870 ($22.957) |
| 50+ | $20.190 ($22.209) |
Price for:Each
Minimum: 1
Multiple: 1
$24.26 ($26.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No7720026Copy
Manufacturer Standard Lead Time6 weeks
Order Code4571610
Also Known As7720026
Technical Datasheet
Plate TypeFront Plate
Plate MaterialAluminium
Plate Colour-
For Use WithFibox CARDMASTER Series 213 x 185 x 90mm, 213 x 185 x 102mm, 235 x 185 x 119mm Enclosures
External Depth - Metric205mm
External Width - Metric117mm
External Height - Metric1.5mm
External Depth - Imperial8.1"
External Width - Imperial4.6"
External Height - Imperial0.06"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
205mm
External Height - Metric
1.5mm
External Width - Imperial
4.6"
Product Range
-
Plate Material
Aluminium
For Use With
Fibox CARDMASTER Series 213 x 185 x 90mm, 213 x 185 x 102mm, 235 x 185 x 119mm Enclosures
External Width - Metric
117mm
External Depth - Imperial
8.1"
External Height - Imperial
0.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
