Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSIM-M8-3GD-10-PU
Order Code3436601
Also Known As192964
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.190 ($148.709) |
| 10+ | $132.490 ($145.739) |
Price for:Each
Minimum: 1
Multiple: 1
$135.19 ($148.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSIM-M8-3GD-10-PU
Order Code3436601
Also Known As192964
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SIM connecting cable
- Conforms to standard EN 61076-2-104 and EN 61984
- IP65 and IP68 degree of protection
- Standard cable characteristic
- Straight outlet direction
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244