Print Page
QSL-G1/4-10
Pneumatic Fitting, Push-In L-Fitting, G1/4, 14 bar, 10 mm, PBT (Polybutylene Terephthalate), QSL
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | QSL-G1/4-10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 343221401 |
| Also Known As | 186122 |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.530 ($7.183) |
Price for:Each
Minimum: 1
Multiple: 1
$6.53 ($7.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | QSL-G1/4-10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 343221401 |
| Also Known As | 186122 |
| Technical Datasheet |
Product Overview
- Quick Star QS standard series push-in L-fitting
- PBT and nickel-plated brass fitting
- Male thread with external hex
- G thread
- Suitable for pneumatic applications with temperature range up to 80°C and pressure range up to 14bar
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .181437 |
