Print Page
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.310 ($86.141) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$78.31 ($86.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | PUN-H-4X0,75-BLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 343249601 |
| Product Range | PUN-H |
| Also Known As | 197383 |
| Technical Datasheet | |
| External Diameter | 4mm |
| Internal Diameter | 2.6mm |
| Tube Material | PU (Polyurethane) |
| Colour | Blue |
| Pressure Max | 10bar |
| Length | 50m |
| Product Range | PUN-H |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- PUN-H series hydrolysis-resistant plastic tubing
- Temperature dependent operating pressure -0.95 to +10bar
- Compressed air to ISO 8573-1:2010 operating medium
- Suitable for energy chains in applications with high cycle rates
Technical Specifications
| External Diameter | 4mm |
|---|---|
| Tube Material | PU (Polyurethane) |
| Pressure Max | 10bar |
| Product Range | PUN-H |
| Internal Diameter | 2.6mm |
|---|---|
| Colour | Blue |
| Length | 50m |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

