Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPEN-10X1,5-BLCopy
Order Code3432526
Product RangePEN Series
Also Known As551459
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-10X1,5-BLCopy
Order Code3432526
Product RangePEN Series
Also Known As551459
Technical Datasheet
External Diameter10mm
Internal Diameter7mm
Tube MaterialPE (Polyethylene)
ColourBlue
Pressure Max10bar
Length50m
Product RangePEN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
PEN-10X1,5-BL is a PEN series standard O.D plastic tubing. Its great flexibility and high abrasion resistance make the plastic tubing PEN versatile in use.
- 10mm outside diameter
- Suitable for a wide range of tasks
- Flexible due to high levels of resistance
- Easy to install due to optimised bending radius
- High level of abrasion resistance in dynamic applications
- Polyethylene tubing is characterised by good resistance to chemicals and hydrolysis
- Resistant to most cleaning agents and lubricants
- Operating medium is compressed air according to ISO 8573-1:2010
- Temperature dependent operating pressure -0.95 to +10bar
Technical Specifications
External Diameter
10mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN Series
Internal Diameter
7mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
