Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | AMTE-M-LH-G14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 343247501 |
| Also Known As | 1205861 |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.010 ($6.611) |
Price for:Each
Minimum: 1
Multiple: 1
$6.01 ($6.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | AMTE-M-LH-G14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 343247501 |
| Also Known As | 1205861 |
| Technical Datasheet |
Product Overview
- Pneumatic muffler
- Operating pressure range from 0bar to 10bar
- Long design
- Can be mounted in any position
- G1/4 pneumatic connection
- Suitable for reducing noise at the exhaust ports of pneumatic systems
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84879090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01283 |
