Print Page
92 total stock globally
Need more?
92 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153002
Order Code343195402
Product RangeQS
Also Known AsQS-1/8-6
Technical Datasheet
Fitting TypePush-In Straight Connector
Pneumatic ConnectionR1/8
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangeQS
SVHCLead (21-Jan-2025)
Product Overview
- Quick Star QS standard series push-in fitting
- PBT and nickel-plated brass fitting
- Male thread with external hex
- R thread
- Suitable for pneumatic applications with temperature range up to 80°C and pressure range up to 14bar
Technical Specifications
Fitting Type
Push-In Straight Connector
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/8
Tubing Outer Diameter
6mm
Product Range
QS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007