Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
The E55/28/21-3C90 from Ferroxcube is an E ferrite core. The shape of E cores is derived from the classical iron sheet lamination cores. This core is mainly used in power transformer or choke in SMPS. E cores have a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular crosssection of the centre pole which makes it more difficult to wind, especially with heavy wires. The structure of the core is rather open resulting in stray flux sometimes causing interference problems.
- 3C90 core material grade
- Inductance factor Al is 6300nH
- Relative initial permeability is 1760
- Effective magnetic cross section area (Ae) is 353mm²
- Effective length Ie is 124mm
- Effective magnetic volume is 44000mm³
- Minimum area is 345mm²
- Mass of core half is 108g
Applications
Industrial, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108