Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoCST9.5/5.1/15-3S4
Order Code89836302
Your Part Number
Technical Datasheet
21,881 total stock globally
Need more?
21881 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.379 ($0.4169) |
Price for:Each
Minimum: 10
Multiple: 10
$3.79 ($4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST9.5/5.1/15-3S4
Order Code89836302
Technical Datasheet
Outer Diameter9.5mm
Product Length14.5mm
Inner Diameter5.1mm
Impedance110ohm
Product Overview
The CST9.5/5.1/15-3S4 is a cable shield tubular Ferrite Core for EMI suppression and it is available in grade 3S4. This EMI-suppression cable shield core provides attenuation of RFI over a wide frequency range and reduces the need for more complex shielding measures PCB re-designs.
- UL94V-0 Flammability
Applications
Industrial, RF Communications
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
5.1mm
Product Length
14.5mm
Impedance
110ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004