Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST29/19/7.5-4S2
Order Code898533
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST29/19/7.5-4S2
Order Code898533
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter29mm
Product Length7.5mm
Inner Diameter19mm
Frequency Min-
Frequency Max-
Impedance47ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
29mm
Inner Diameter
19mm
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Product Length
7.5mm
Frequency Min
-
Impedance
47ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
