Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF10005B150G200Copy
Order Code2009280
Product RangeF100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF10005B150G200Copy
Order Code2009280
Product RangeF100 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length33.3mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeF100 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F10005B150G200 is a spring contact Standard Probe with gold-plated beryllium copper contacts, suitable for 100mil applications. This F585 series probe with silver-plated music wire spring and BeCu body.
- 30mΩ Typical resistance
- 5A Current rating
- -20 to 80°C Temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
33.3mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
F100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
