Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0103245-60
Order Code4772457
Product RangeFMC0103245 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.160 ($149.776) |
| 5+ | $128.270 ($141.097) |
| 10+ | $120.670 ($132.737) |
| 25+ | $116.680 ($128.348) |
| 50+ | $112.470 ($123.717) |
| 100+ | $108.520 ($119.372) |
Price for:Each
Minimum: 1
Multiple: 1
$136.16 ($149.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0103245-60
Order Code4772457
Product RangeFMC0103245 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to TNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeLMR-240-UF
Connector Type AN-Type Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeFMC0103245 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
N-Type Plug to TNC Plug
Cable Length - Metric
1.52m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
FMC0103245 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001