
350 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.388 ($0.4268) |
Product Overview
The 2773021447 is a SM Bead with 73-grade material, differential-mode. The copper conductors have a lead-free tin coating. Rugged construction lowers the DC resistance and increases current carrying capacity compared to plated beads. Wires are oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating. SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces.
- Supports lower frequencies (<lt/>50MHz)
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
-
125°C
No SVHC (04-Feb-2026)
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
