Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643004801Copy
Order Code1781354
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643004801Copy
Order Code1781354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter2.1mm
Product Length2.9mm
Inner Diameter0.85mm
Frequency Min25MHz
Frequency Max300MHz
Impedance47ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Outer Diameter
2.1mm
Inner Diameter
0.85mm
Frequency Max
300MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
2.9mm
Frequency Min
25MHz
Impedance
47ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
