Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512066017Y1 Ferrite Bead, 1206 [3216 Metric], 600 ohm, 1 A, 0.3 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512066017Y1Copy
Manufacturer Standard Lead Time17 weeks
Order Code161206002
Your Part Number
92,867 total stock globally
Need more?
10,467 Delivery in 10-14 Business Days(US stock)
82,400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.300 ($0.330) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.50 ($1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512066017Y1Copy
Manufacturer Standard Lead Time17 weeks
Order Code161206002
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating1A
Product Range-
DC Resistance Max0.3ohm
Impedance Tolerance 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2512066017Y1 is a medium current Chip Bead with 1206 case, 100% matte tin-plated over nickel contacts. They can accommodate both reflow and wave soldering technologies. Chip bead is 100% tested for impedance and DC resistance. The suggested land patterns are in accordance to the latest revision of IPC-7351.
- Supports standard single speed
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1A
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
-
Impedance Tolerance
25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
